
7606-501N | |
|---|---|
DigiKey Part Number | 7606-501N-ND |
Manufacturer | |
Manufacturer Product Number | 7606-501N |
Description | CONN BARRIER STRIP 6CIRC 0.437" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Tusonix a Subsidiary of CTS Electronic Components | Top Termination Screws with Captive Plate |
Packaging Tray | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Filter 2000pF, Flange |
Number of Circuits 6 | Mounting Type Chassis, Panel |
Number of Wire Entries 6 | Operating Temperature -40°C ~ 125°C |
Pitch 0.437" (11.10mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | $96.49893 | $5,403.94 |

