
4202-004LF | |
|---|---|
DigiKey Part Number | 410-1075-ND |
Manufacturer | |
Manufacturer Product Number | 4202-004LF |
Description | FILTER LC(PI) 2500PF CHASSISSIS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 2500pF 15 A Axial, Bushing |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer Tusonix a Subsidiary of CTS Electronic Components | Values C = 2500pF |
Series | ESD Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 350V |
Filter Order 3rd | Mounting Type Chassis Mount |
Technology LC (Pi) | Package / Case Axial, Bushing |
Number of Channels 1 | Size / Dimension 0.250" Dia x 0.468" L (6.35mm x 11.89mm) |
Attenuation Value 50dB @ 100MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.78000 | $11.78 |
| 10 | $9.61400 | $96.14 |
| 25 | $8.86720 | $221.68 |
| 50 | $8.34120 | $417.06 |
| 100 | $7.84630 | $784.63 |
| 300 | $7.12073 | $2,136.22 |
| 500 | $6.80620 | $3,403.10 |
| 1,000 | $6.40106 | $6,401.06 |

