RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 10dB 165W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 10dB 165W 4-SMD, No Lead
Xinger III

XC2100E-10S

DigiKey Part Number
1173-XC2100E-10STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC2100E-10S
Description
RF DIR COUPLER 2GHZ-2.3GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 10dB 165W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
2GHz ~ 2.3GHz
Coupling Factor
10dB
Applications
General Purpose
Insertion Loss
0.14dB
Power - Max
165W
Isolation
-
Return Loss
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.82500$15,300.00