
TEAMD180-13 | |
|---|---|
DigiKey Part Number | 3989-TEAMD180-13-ND |
Manufacturer | |
Manufacturer Product Number | TEAMD180-13 |
Description | AC/DC DESKTOP ADAPTER 15V 170W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15V 170 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 170 W |
Manufacturer TT Electronics/Power Partners Inc. | No Load Power Consumption 210mW (Max) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 47" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm) |
Voltage - Output 15V | Approval Agency CB, CE, cULus, UKCA |
Current - Output (Max) 11.33A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.10000 | $77.10 |
| 5 | $70.89600 | $354.48 |
| 10 | $68.38200 | $683.82 |
| 25 | $65.19440 | $1,629.86 |
| 50 | $62.88200 | $3,144.10 |
| 100 | $60.65160 | $6,065.16 |

