
PEAW20NA-18-B1 | |
|---|---|
DigiKey Part Number | 3989-PEAW20NA-18-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAW20NA-18-B1 |
Description | AC/DC WALL MOUNT ADAPTER 48V 20W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer TT Electronics/Power Partners Inc. | No Load Power Consumption 100mW |
Series | Polarization Positive Center |
Packaging Bag | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.62" L x 1.02" W x 1.79" H (66.5mm x 25.9mm x 45.5mm) |
Voltage - Output 48V | Approval Agency CB, CCC, CE, cULus, FCC, LPS, TUV |
Current - Output (Max) 420mA | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.49000 | $11.49 |
| 5 | $10.56800 | $52.84 |
| 10 | $10.19300 | $101.93 |
| 25 | $9.71840 | $242.96 |
| 50 | $9.37360 | $468.68 |
| 100 | $9.04110 | $904.11 |
| 250 | $8.61968 | $2,154.92 |
| 500 | $8.31392 | $4,156.96 |

