OVS5MGBCR4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 23,318
Unit Price: $1.01000
Datasheet
LED Lighting Color - Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVS5MGBCR4

DigiKey Part Number
365-1545-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OVS5MGBCR4
Description
LED GREEN 528NM SMD
Customer Reference
Detailed Description
LED Lighting Color - Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
OVS5MGBCR4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
528nm (520nm ~ 535nm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.4V
Lumens/Watt @ Current - Test
47 lm/W
Current - Max
180mA
Luminous Flux @ Current/Temperature
24lm (18lm ~ 31lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Thermal Resistance of Package
5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes