Parametric Equivalent

7486R10KL.3 | |
|---|---|
DigiKey Part Number | 7486R10KL.3-ND |
Manufacturer | |
Manufacturer Product Number | 7486R10KL.3 |
Description | POT 10K OHM 1.5W WIREWOUND LIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1.5W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 7486R10KL.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 5.0 | |
Features | High Torque | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±20ppm/°C | |
Rotation | 1800° | |
Resistive Material | Wirewound | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $17.74600 | $1,064.76 |

