
36PR100KLF | |
|---|---|
DigiKey Part Number | 987-1743-ND |
Manufacturer | |
Manufacturer Product Number | 36PR100KLF |
Description | TRIMMER 100K OHM 0.3W PC PIN TOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 36PR100KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.3W | |
Tolerance | ±20% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.303" x 0.268" Face (7.70mm x 6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.61400 | $6.14 |
| 25 | $0.57160 | $14.29 |
| 50 | $0.54060 | $27.03 |
| 100 | $0.51140 | $51.14 |
| 250 | $0.47496 | $118.74 |
| 500 | $0.44894 | $224.47 |
| 1,000 | $0.42427 | $424.27 |
| 5,000 | $0.37182 | $1,859.10 |

