
CHV0805N630221JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N630221JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N630221JCT-ND - Cut Tape (CT) 4713-CHV0805N630221JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N630221JCT |
Description | HVCAP0805 COG 220PF 5% 630V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08900 | $0.89 |
| 50 | $0.06260 | $3.13 |
| 100 | $0.05450 | $5.45 |
| 500 | $0.04104 | $20.52 |
| 1,000 | $0.03690 | $36.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03070 | $122.80 |
| 8,000 | $0.02841 | $227.28 |
| 12,000 | $0.02726 | $327.12 |
| 20,000 | $0.02598 | $519.60 |
| 28,000 | $0.02524 | $706.72 |
| 40,000 | $0.02452 | $980.80 |
| 48,000 | $0.02418 | $1,160.64 |
| 96,000 | $0.02304 | $2,211.84 |
| 100,000 | $0.02298 | $2,298.00 |

