Parametric Equivalent

5-6605473-7 | |
|---|---|
DigiKey Part Number | 5923-5-6605473-7-ND |
Manufacturer | |
Manufacturer Product Number | 5-6605473-7 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.555" (14.10mm) |
Manufacturer Bel Fuse Inc. | LED Color Green - Green |
Series | Number of Cores per Jack 4 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Obsolete | Features Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polyethylene Terephthalate (PET), Polyester |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARJ11B-MFSBQ-A-A-EMU2 | Abracon LLC | 420 | ARJ11B-MFSBQ-A-A-EMU2-ND | $3.48900 | Parametric Equivalent |


