
U422-003-G2 | |
|---|---|
DigiKey Part Number | TL2315-ND |
Manufacturer | |
Manufacturer Product Number | U422-003-G2 |
Description | CABLE B PLUG TO C PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable B Male to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.14000 | $22.14 |
| 10 | $18.81800 | $188.18 |
| 25 | $17.64000 | $441.00 |
| 50 | $16.79840 | $839.92 |
| 100 | $15.99700 | $1,599.70 |
| 250 | $14.99644 | $3,749.11 |
| 500 | $14.80000 | $7,400.00 |










