
U420-010 | |
|---|---|
DigiKey Part Number | TL2386-ND |
Manufacturer | |
Manufacturer Product Number | U420-010 |
Description | CABLE C PLUG TO C PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 23 AWG, 34 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.17000 | $38.17 |
| 10 | $32.44100 | $324.41 |
| 25 | $30.41080 | $760.27 |
| 50 | $28.96000 | $1,448.00 |
| 100 | $27.57900 | $2,757.90 |
| 250 | $26.85000 | $6,712.50 |






