USB 2.0 Cable A Female to A Male 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U024-006

DigiKey Part Number
TL776-ND
Manufacturer
Manufacturer Product Number
U024-006
Description
CBL USB2.0 A RCPT TO A PLUG 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.00' (1.83m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Extension Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,010
Factory Stock: 3,300
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.40000$5.40
10$4.59000$45.90
25$4.30240$107.56
50$4.09700$204.85
100$3.90140$390.14
250$3.65712$914.28
500$3.48264$1,741.32
1,000$3.31655$3,316.55
2,500$3.16250$7,906.25
Manufacturers Standard Package
Alternate Length
CBL USB2.0 A RCPT TO A PLUG 10'
In-Stock: 760
Unit Price: $6.75000