Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 6kVA / 5.4kW 120V, 200V, 208V, 220V, 230V, 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU6000RTFMB

DigiKey Part Number
95-SU6000RTFMB-ND
Manufacturer
Manufacturer Product Number
SU6000RTFMB
Description
EATON TRIPP LITE SERIES SMARTONL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 6kVA / 5.4kW 120V, 200V, 208V, 220V, 230V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
6kVA / 5.4kW
AC Outlets
21 (UPS)
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
120V, 200V, 208V, 220V, 230V, 240V
Input Connector
Hardwire, NEMA L6-30P
Output Connector
Hardwired, NEMA 5-20R (18), NEMA L6-20R (2), NEMA L6-30R (1)
Cord Length
10' (3.05m)
Approval Agency
cUL, NOM
Size / Dimension
34.000" L x 17.300" W (863.60mm x 439.42mm)
Height
10.200" (259.08mm)
Shelf Life
-
Shelf Life Start
Manufacture Charge Date
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$5,963.43000$5,963.43
Manufacturers Standard Package