
SRWF5U36 | |
|---|---|
DigiKey Part Number | TL2248-ND |
Manufacturer | |
Manufacturer Product Number | SRWF5U36 |
Description | RACK STEEL 9.70X25.5X43.2 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 9.701" L x 25.598" W x 43.201" H (246.40mm x 650.20mm x 1097.30mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 5U | |
Dimensions - Panel | 8.750" L x 36.000" H (222.25mm x 914.40mm) | |
Dimensions - Overall | 9.701" L x 25.598" W x 43.201" H (246.40mm x 650.20mm x 1097.30mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Wall Mount | |
Mounting Rails | One Pair | |
Ventilation | Back, Bottom, Front | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 25 lbs (11.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $565.89000 | $565.89 |




