
SRN3RY12U | |
|---|---|
DigiKey Part Number | 95-SRN3RY12U-ND |
Manufacturer | |
Manufacturer Product Number | SRN3RY12U |
Description | ENCLOSURE STL 28.49"L X 25.17"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Yellow Hinged Door 28.490" L x 25.170" W (723.65mm x 639.32mm) X 27.730" (704.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 28.490" L x 25.170" W (723.65mm x 639.32mm) | |
Height | 27.730" (704.34mm) | |
Area (L x W) | 717in² (4626cm²) | |
Design | Hinged Door | |
Material | ||
Color | Yellow | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,481.67000 | $1,481.67 |
| 5 | $1,373.58200 | $6,867.91 |





