


SRCOOL18K | |
|---|---|
DigiKey Part Number | SRCOOL18K-ND |
Manufacturer | |
Manufacturer Product Number | SRCOOL18K |
Description | PORTABLE AIR COND 18000 BTU |
Customer Reference | |
Detailed Description | Rack A/C Unit, 18000 BTU 21.701" L x 20.500" W x 38.201" H (551.20mm x 520.70mm x 970.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Air Conditioning Unit | |
Voltage - Input | 208 ~ 240VAC | |
Specifications | A/C Unit, 18000 BTU | |
Size / Dimension | 21.701" L x 20.500" W x 38.201" H (551.20mm x 520.70mm x 970.30mm) | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 175 lbs (79.4 kg) |

