
P569-020 | |
|---|---|
DigiKey Part Number | TL710-ND |
Manufacturer | |
Manufacturer Product Number | P569-020 |
Description | CABLE M-M HDMI-A 20' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 20.0' (6.10m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.91000 | $33.91 |
| 10 | $28.81800 | $288.18 |
| 25 | $27.01360 | $675.34 |
| 50 | $25.72500 | $1,286.25 |
| 100 | $24.49820 | $2,449.82 |
| 250 | $23.58752 | $5,896.88 |

