4.00' (1.22m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P006-004

DigiKey Part Number
TL452-ND
Manufacturer
Manufacturer Product Number
P006-004
Description
CORD 18AWG NEMA5-15P - IEC320 4'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.00' (1.22m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
4.00' (1.22m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,296
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.38000$7.38
10$6.27200$62.72
25$5.87920$146.98
50$5.59860$279.93
100$5.33130$533.13
250$4.99764$1,249.41
500$4.75926$2,379.63
1,000$4.53231$4,532.31
Manufacturers Standard Package