
P004-L02 | |
|---|---|
DigiKey Part Number | TL2428-ND |
Manufacturer | |
Manufacturer Product Number | P004-L02 |
Description | C14 MALE TO C13 FEMALE POWER CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.87000 | $14.87 |
| 10 | $12.63800 | $126.38 |
| 25 | $11.84640 | $296.16 |
| 50 | $11.28080 | $564.04 |
| 100 | $10.74260 | $1,074.26 |
| 250 | $10.07052 | $2,517.63 |
| 500 | $9.59040 | $4,795.20 |
| 1,000 | $9.57500 | $9,575.00 |










