
NM12-6A4-05M-BL | |
|---|---|
DigiKey Part Number | 95-NM12-6A4-05M-BL-ND |
Manufacturer | |
Manufacturer Product Number | NM12-6A4-05M-BL |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Circular 08 pos Male, Right Angle to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.49000 | $64.49 |

