
NM12-604-10M-BL | |
|---|---|
DigiKey Part Number | 95-NM12-604-10M-BL-ND |
Manufacturer | |
Manufacturer Product Number | NM12-604-10M-BL |
Description | CBL ASY CIRC 8P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male, Right Angle to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.43000 | $71.43 |
| 10 | $60.71300 | $607.13 |
| 25 | $56.91400 | $1,422.85 |
| 50 | $54.20020 | $2,710.01 |
| 100 | $53.28750 | $5,328.75 |

