
N204-005-BL-LA | |
|---|---|
DigiKey Part Number | TL1826-ND |
Manufacturer | |
Manufacturer Product Number | N204-005-BL-LA |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | - | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.41000 | $11.41 |
| 10 | $9.69200 | $96.92 |
| 25 | $9.08480 | $227.12 |
| 50 | $8.65100 | $432.55 |
| 100 | $8.23820 | $823.82 |
| 250 | $7.72272 | $1,930.68 |
| 500 | $7.35446 | $3,677.23 |
| 1,000 | $7.16250 | $7,162.50 |











