L6R48D-360-C6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: $16.96334
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: $17.66062
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: $17.66062
Datasheet
36V 48 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R48D-360-C6

DigiKey Part Number
L6R48D-360-C6-ND
Manufacturer
Manufacturer Product Number
L6R48D-360-C6
Description
AC/DC DESKTOP ADAPTER 36V 48W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
36V 48 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Tri-Mag, LLC
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
39.4" (1.00m)
Form
Desktop (Class I)
Input Connector
IEC 320-C6
Input Type
Cord (Sold Separately)
Size / Dimension
4.72" L x 2.01" W x 1.34" H (120.0mm x 51.0mm x 34.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
cUL, FCC, UL
Voltage - Output
36V
Standard Number
60950-1
Current - Output (Max)
1.33A
Weight
0.617 lb (280.00 g)
Power (Watts)
48 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6R48D-360-C14Tri-Mag, LLC0L6R48D-360-C14-ND$16.96334Parametric Equivalent
L6R60D-360-C14Tri-Mag, LLC0L6R60D-360-C14-ND$17.66062Parametric Equivalent
L6R60D-360-C6Tri-Mag, LLC0L6R60D-360-C6-ND$17.66062Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
500$16.96334$8,481.67
Manufacturers Standard Package