
L6R36DM-075-C8 | |
|---|---|
DigiKey Part Number | 364-1617-ND |
Manufacturer | |
Manufacturer Product Number | L6R36DM-075-C8 |
Description | AC/DC DESKTOP ADAPTER 7.5V 30W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.5V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.94" L x 1.97" W x 1.30" H (100.1mm x 50.0mm x 33.0mm) | |
Approval Agency | CE, cULus, EN, FCC, TUV | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.40000 | $28.40 |
| 5 | $26.11400 | $130.57 |
| 10 | $25.18800 | $251.88 |
| 25 | $24.01440 | $600.36 |
| 60 | $22.94350 | $1,376.61 |
| 120 | $22.12967 | $2,655.56 |
| 300 | $21.09813 | $6,329.44 |

