
L6R12-360 | |
|---|---|
DigiKey Part Number | 364-1769-ND |
Manufacturer | |
Manufacturer Product Number | L6R12-360 |
Description | AC/DC WALL MOUNT ADAPTER 36V 11W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36V 11 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 300mA | |
Power (Watts) | 11 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.32" L x 1.61" W x 1.24" H (58.9mm x 40.9mm x 31.5mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.93000 | $8.93 |
| 5 | $8.21200 | $41.06 |
| 10 | $7.92100 | $79.21 |
| 25 | $7.55200 | $188.80 |
| 50 | $7.28420 | $364.21 |
| 150 | $6.87887 | $1,031.83 |
| 300 | $6.63490 | $1,990.47 |
| 600 | $6.39958 | $3,839.75 |


