
TE0808-04-09EG-2IE | |
|---|---|
DigiKey Part Number | 1686-1107-ND |
Manufacturer | |
Manufacturer Product Number | TE0808-04-09EG-2IE |
Description | IC MODULE ZYNQ USCALE 4GB 128MB |
Customer Reference | |
Detailed Description | TE0808 Embedded Module Zynq UltraScale+ XCZU9EG-1FFVC900E 4GB 128MB |
Datasheet | Datasheet |
EDA/CAD Models | TE0808-04-09EG-2IE Models |
Category | Core Processor Zynq UltraScale+ XCZU9EG-1FFVC900E |
Manufacturer Trenz Electronic GmbH | Flash Size 128MB |
Series | RAM Size 4GB |
Packaging Box | Connector Type B2B |
Part Status Obsolete | Size / Dimension 2.050" L x 2.990" W (52.00mm x 76.00mm) |
Module/Board Type MPU Core | Operating Temperature -40°C ~ 85°C |

