



HD77 | |
|---|---|
DigiKey Part Number | 3005-HD77-ND |
Manufacturer | TREBLAB |
Manufacturer Product Number | HD77 |
Description | PORTABLE SPEAKER BLUETOOTH 5.0 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TREBLAB | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Bluetooth Speaker | |
Material | Plastic | |
Color | Black | |
For Use With/Related Products | Audio |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.97000 | $79.97 |
| 2 | $74.87000 | $149.74 |
| 3 | $69.47000 | $208.41 |
| 5 | $65.97000 | $329.85 |

