
TSM75-H50CQ33ST-25.000M | |
|---|---|
DigiKey Part Number | 2492-TSM75-H50CQ33ST-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | TSM75-H50CQ33ST-25.000M |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Strip: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.00000 | $40.00 |
| 50 | $3.50000 | $175.00 |
| 100 | $2.50000 | $250.00 |
| 500 | $2.00000 | $1,000.00 |

