33.33 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM32-H25CQ33ST-33.330M

DigiKey Part Number
2492-TSM32-H25CQ33ST-33.330M-ND
Manufacturer
Manufacturer Product Number
TSM32-H25CQ33ST-33.330M
Description
XTAL OSC XO 33.3300MHZ HCMOS SMD
Customer Reference
Detailed Description
33.33 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Transko Electronics Inc.
A separate $60.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:100000
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$5.00000$50.00
50$4.50000$225.00
100$2.00000$200.00
250$1.85000$462.50
500$1.65000$825.00
1,000$1.50000$1,500.00