
TP53A-L25CQ33T2-156.250M-TR | |
|---|---|
DigiKey Part Number | 2492-TP53A-L25CQ33T2-156.250M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP53A-L25CQ33T2-156.250M-TR |
Description | XTAL OSC XO 156.2500MHZ 6PAD SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.50000 | $6,500.00 |
| 5,000 | $5.50000 | $27,500.00 |

