Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TP53A-L25CQ33T1-148.500M-TR | |
|---|---|
DigiKey Part Number | 2492-TP53A-L25CQ33T1-148.500M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP53A-L25CQ33T1-148.500M-TR |
Description | XTAL OSC XO 148.5000MHZ 6PAD SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 654L14853I3T | CTS-Frequency Controls | 0 | 654L14853I3T-ND | $2.63844 | Parametric Equivalent |
| 654L14854I3T | CTS-Frequency Controls | 0 | 654L14854I3T-ND | $2.83516 | Parametric Equivalent |
| 654V14853I3T | CTS-Frequency Controls | 0 | 654V14853I3T-ND | $2.63844 | Parametric Equivalent |
| 654V14854I3T | CTS-Frequency Controls | 0 | 654V14854I3T-ND | $2.83516 | Parametric Equivalent |
| AK5DAF1-148.5000T | Abracon LLC | 0 | 535-AK5DAF1-148.5000TTR-ND | $4.43520 | Parametric Equivalent |






