Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TP53A-L25CQ25T1-100.000M-TR | |
|---|---|
DigiKey Part Number | 2492-TP53A-L25CQ25T1-100.000M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP53A-L25CQ25T1-100.000M-TR |
Description | XTAL OSC XO 100.0000MHZ 6PAD SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TP53A-L25CQ25T2-100.000M-TR | Transko Electronics, Inc. | 0 | 2492-TP53A-L25CQ25T2-100.000M-TR-ND | $0.00000 | Parametric Equivalent |
| AK5DBF1-100.0000T | Abracon LLC | 0 | 535-AK5DBF1-100.0000TTR-ND | $4.43520 | Parametric Equivalent |
| AK5DBF1-100.0000T2 | Abracon LLC | 0 | 535-15182-2-ND | $5.54400 | Parametric Equivalent |
| CL5032-100.000-2.5-25-X-T-TR | Raltron Electronics | 50 | 2151-CL5032-100.000-2.5-25-X-T-TRCT-ND | $5.46000 | Parametric Equivalent |
| SIT9120AI-2C1-25E100.000000 | SiTime | 0 | 1473-SIT9120AI-2C1-25E100.000000-ND | $10.91000 | Parametric Equivalent |





