
TG32-L25CQ33T1-125.000M-TR | |
|---|---|
DigiKey Part Number | 2492-TG32-L25CQ33T1-125.000M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG32-L25CQ33T1-125.000M-TR |
Description | XTAL OSC XO 125.0000MHZ 6PAD SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.50000 | $6,500.00 |
| 5,000 | $5.50000 | $27,500.00 |

