
TG32-L25CQ25T2-100.000M-TR | |
|---|---|
DigiKey Part Number | 2492-TG32-L25CQ25T2-100.000M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG32-L25CQ25T2-100.000M-TR |
Description | XTAL OSC XO 100.0000MHZ 6PAD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.50000 | $6,500.00 |
| 5,000 | $5.50000 | $27,500.00 |

