10.7MHz Ceramic Filter 180 kHz 330Ohm 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTCV10.7MS3

DigiKey Part Number
2492-LTCV10.7MS3TR-ND
Manufacturer
Manufacturer Product Number
LTCV10.7MS3
Description
CER FILTER 10.7MHZ
Customer Reference
Detailed Description
10.7MHz Ceramic Filter 180 kHz 330Ohm 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transko Electronics, Inc.
Series
Packaging
Strip
Part Status
Active
Frequency
10.7MHz
Impedance
330Ohm
Bandwidth
180 kHz
Insertion Loss
4dB
Filter Type
-
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.276" L x 0.118" W (7.00mm x 3.00mm)
Height (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,135
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Transko Electronics Inc.
A separate $60.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Strip:10000
All prices are in USD
Strip
QuantityUnit PriceExt Price
50$5.00000$250.00