32.768 kHz ±20ppm Crystal 12.5pF 40 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2x6SMD-32.768K

DigiKey Part Number
2492-2x6SMD-32.768K-ND
Manufacturer
Manufacturer Product Number
2x6SMD-32.768K
Description
32.768K 2X6 SMD CYLINDRICAL CRYS
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 40 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
40 kOhms
Series
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.079" Dia x 0.248" L (2.00mm x 6.30mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,444
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Transko Electronics Inc.
A separate $60.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in USD
Strip
QuantityUnit PriceExt Price
1,000$0.35000$350.00