
WB5100L | |
|---|---|
DigiKey Part Number | 2240-WB5100L-ND |
Manufacturer | |
Manufacturer Product Number | WB5100L |
Description | 10' COIL CORD, LARGE |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 10' (3.05m) Large 1 mOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 3.4mm Plug, 3.4mm Right Angle Plug | |
Cord Length | 10' (3.05m) | |
Number of Conductors | 2 | |
Strap Closure | Expansion | |
Strap Material | Stainless Steel | |
Strap Termination | - | |
Resistance | 1 mOhms | |
Size | Large | |
Color | Black | |
Features | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.36000 | $64.36 |


