
WB5050S | |
|---|---|
DigiKey Part Number | 2240-WB5050S-ND |
Manufacturer | |
Manufacturer Product Number | WB5050S |
Description | DL CNDCTR WRIST STRAP 5' CORD S |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 5' (1.52m) Small 1 MOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 3mm Plug, 3mm Right Angle Plug | |
Cord Length | 5' (1.52m) | |
Number of Conductors | 2 | |
Strap Closure | - | |
Strap Material | Stainless Steel | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | Small | |
Color | Black | |
Features | Expandable |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.36000 | $49.36 |


