
WB2695P5 | |
|---|---|
DigiKey Part Number | 2240-WB2695P5-ND |
Manufacturer | |
Manufacturer Product Number | WB2695P5 |
Description | WRIST STRAP SET,5',DUAL 4MM |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 5' (1.52m) 1 mOhms Black, Blue, Maroon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 3.5mm Plug, 4mm Snap Socket | |
Cord Length | 5' (1.52m) | |
Strap Closure | Snap Lock | |
Strap Material | Polyester | |
Strap Termination | 4mm Snap Stud | |
Resistance | 1 mOhms | |
Size | - | |
Color | Black, Blue, Maroon | |
Features | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.96000 | $28.96 |


