
TX40FRNB09 | |
|---|---|
DigiKey Part Number | 2240-TX40FRNB09-ND |
Manufacturer | |
Manufacturer Product Number | TX40FRNB09 |
Description | LAB COAT W/SNAP POLY BLE 5XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Lab Coat Length with Snaps 5XLarge Blue ESD Safe, Static Dissipative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Clothing Type | Smock, Lab Coat Length with Snaps | |
Size | 5XLarge | |
Material | Polyester | |
Color | Blue | |
Features | ESD Safe, Static Dissipative |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.93000 | $56.93 |
| 10 | $55.22200 | $552.22 |
| 25 | $54.08360 | $1,352.09 |
| 50 | $52.37560 | $2,618.78 |
| 100 | $51.23700 | $5,123.70 |

