
TX40BHWH05 | |
|---|---|
DigiKey Part Number | 2240-TX40BHWH05-ND |
Manufacturer | |
Manufacturer Product Number | TX40BHWH05 |
Description | BOOTIE POLY WHT XLG |
Customer Reference | |
Detailed Description | Polyester Bootie XLarge White ESD Safe, Static Dissipative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Clothing Type | Bootie | |
Size | XLarge | |
Material | Polyester | |
Color | White | |
Features | ESD Safe, Static Dissipative |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.50000 | $103.50 |
| 10 | $100.39500 | $1,003.95 |
| 25 | $98.32520 | $2,458.13 |
| 50 | $95.22000 | $4,761.00 |
| 100 | $93.15000 | $9,315.00 |

