
SRM330 | |
|---|---|
DigiKey Part Number | 2240-SRM330-ND |
Manufacturer | |
Manufacturer Product Number | SRM330 |
Description | SRM W/TRAVEL WEIGHT/METAL PLATE |
Customer Reference | |
Detailed Description | Surface Resistivity Meter 9V Battery |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity | |
Features | - | |
Power Supply Type | 9V Battery | |
Includes | Case, Probes |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,358.19000 | $1,358.19 |



