
PDT800 | |
|---|---|
DigiKey Part Number | 2240-PDT800-ND |
Manufacturer | |
Manufacturer Product Number | PDT800 |
Description | ESD TESTER & FOOT PLATE-NO STAND |
Customer Reference | |
Detailed Description | Footwear, Wrist Strap Tester 100 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Footwear, Wrist Strap Tester | |
Usage | Verification of Footwear and Wrist Strap Grounding | |
Features | - | |
Power Supply Type | 100 ~ 240VAC | |
Includes | Foot Plate |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,978.28000 | $1,978.28 |

