Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Light 5' (1.52m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTLP2460B

DigiKey Part Number
2240-MTLP2460B-ND
Manufacturer
Manufacturer Product Number
MTLP2460B
Description
TABLE MAT RUBBER BLUE LIGHT 5'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Light 5' (1.52m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
5' (1.52m)
Width
2' (0.61m)
Thickness
0.06" (1.52mm)
Color
Blue, Light
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
Hardware
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate $66.75 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$118.03000$118.03
10$114.48900$1,144.89
25$112.12840$2,803.21
50$108.58760$5,429.38
100$106.22700$10,622.70