
JKC9024TL | |
|---|---|
DigiKey Part Number | 2240-JKC9024TL-ND |
Manufacturer | |
Manufacturer Product Number | JKC9024TL |
Description | SMOCK JACKET POLY TEAL LG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Large Teal Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | Large | |
Material | Polyester | |
Color | Teal | |
Features | Pockets, Snap Adjustable Cuffs |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.32000 | $55.32 |
| 10 | $53.66000 | $536.60 |
| 25 | $52.55400 | $1,313.85 |
| 50 | $50.89440 | $2,544.72 |
| 100 | $49.78800 | $4,978.80 |


