
JKC9024SPMR | |
|---|---|
DigiKey Part Number | 2240-JKC9024SPMR-ND |
Manufacturer | |
Manufacturer Product Number | JKC9024SPMR |
Description | SMOCK JACKET POLY MAROON LG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Large Maroon Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | Large | |
Material | Polyester | |
Color | Maroon | |
Features | Pockets, Snap Adjustable Cuffs |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.94000 | $48.94 |
| 10 | $47.47200 | $474.72 |
| 25 | $46.49320 | $1,162.33 |
| 50 | $45.02480 | $2,251.24 |
| 100 | $44.04600 | $4,404.60 |

