
FM73X50 | |
|---|---|
DigiKey Part Number | 2240-FM73X50-ND |
Manufacturer | |
Manufacturer Product Number | FM73X50 |
Description | ESD Vinyl Chair Mat, 36"x 50' |
Customer Reference | |
Detailed Description | Conductive Table, Workbench Grounding Mat PVC Black 5' (1.52m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 5' (1.52m) | |
Width | 3' (0.91m) | |
Thickness | 0.090" (2.29mm) | |
Color | Black | |
Material | PVC | |
Number of Layers | 1 | |
Features | Conductive | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,413.83000 | $2,413.83 |

