
CM410-GND | |
|---|---|
DigiKey Part Number | 2240-CM410-GND-ND |
Manufacturer | |
Manufacturer Product Number | CM410-GND |
Description | GROUNDING CABLE CM400 SERIES |
Customer Reference | |
Detailed Description | Cord (For Mats, Wrist Straps) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cord (For Mats, Wrist Straps) | |
Cord Type | Straight | |
Cord Termination | - | |
Cord Length | - | |
Number of Conductors | 1 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Size | - | |
Color | Black | |
Features | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.20000 | $32.20 |
| 25 | $31.23400 | $780.85 |
| 50 | $30.59000 | $1,529.50 |





