
CC3200 | |
|---|---|
DigiKey Part Number | 2240-CC3200-ND |
Manufacturer | |
Manufacturer Product Number | CC3200 |
Description | DUAL CONDUCTOR 20' COIL CORD |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 20' (6.10m) 1 mOhms Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 3mm Plug (2) | |
Cord Length | 20' (6.10m) | |
Number of Conductors | 2 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 mOhms | |
Size | - | |
Color | Gray | |
Features | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.86000 | $31.86 |
| 25 | $30.90440 | $772.61 |
| 50 | $30.26700 | $1,513.35 |
| 100 | $29.31120 | $2,931.12 |
| 250 | $28.67400 | $7,168.50 |


